Coto 9402-05-00

Reed Relay 5VDC 200Ohm 0.5A SPST-NO(5.71x17.78x5.72)mm SMD Dry
$ 7.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 9402-05-00.

IHS

Datasheet2 pages11 years ago

Electro Sonic

Inventory History

3 month trend:
-6.11%

CAD Models

Download Coto 9402-05-00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

COTO TECHNOLOGY - 9402-05-20TR - RELAY, REED, SPST-NO, 200V, 0.5A, SMD
Reed Relay 5VDC 200Ohm 0.5A SPST-NO(5.71x5.72)mm SMD Dry
Reed Relay 5VDC 160Ohm 0.5A SPST-NO(4.4x20.32x4.9)mm SMD Dry

Descriptions

Descriptions of Coto 9402-05-00 provided by its distributors.

Reed Relay 5VDC 200Ohm 0.5A SPST-NO(5.71x17.78x5.72)mm SMD Dry
Dry Reed Relay, 1 Form A, SPST, MBB, 0.025A (Coil), 6.2VDC (Coil), 125mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight
RELAY, REED, SPST-NO, 200V, 0.5A, SMD; C; RELAY, REED, SPST-NO, 200V, 0.5A, SMD; Contact Configuration: SPST-NO; Coil Voltage: 5VDC; Product Range: 9400 Series; Relay Mounting: Surface Mount; Coil Resistance: 200ohm; Switchin
Relay, Reed, Spst-No, 200V, 0.5A, Smd; Rango De Producto:Serie 9400; Tensión De La Bobina:5Vdc; Bobina, Resistencia:200Ohm; Corriente De Conmutación Máx.:500Ma; Tensión De Conmutación Máx.:200V; Contacto, Configuración:Spst-No |Coto Technology 9402-05-00