Coto 2904-05-421

Reed Relay 5VDC 370Ohm 0.5A SPST-NO(20.82x6.35x7.62)mm THT Dry
$ 10.966
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 2904-05-421.

IHS

Datasheet2 pages11 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-3.50%

CAD Models

Download Coto 2904-05-421 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2011-12-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Reed Relay 5VDC 370Ohm 0.5A SPST-NO(20.57x5.33x5.72)mm THT Dry
Reed Relay 5VDC 350Ohm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry
Reed Relay 5VDC 350Ohm 0.5A SPST-NO(19.8x5.6x8.1)mm THT Dry

Descriptions

Descriptions of Coto 2904-05-421 provided by its distributors.

Reed Relay 5VDC 370Ohm 0.5A SPST-NO(20.82x6.35x7.62)mm THT Dry
Electromechanical Relay, SPST, Momentary, 0.5A (Contact), 200VDC (Contact), Random, AC/DC Output
100¦Ìs 500¦Ìs 500mA 200V 5V SPST-NO(1 Form A) 370¦¸ 13.5mA 200V
Reed Relays | RELAY RF SPST 500MA 5V
Reed Relay, 1 Form A, 5 VDC; Coaxial Shield
Reed Relay, Spst-No, 5Vdc, 0.5A, Tht; Contact Configuration:Spst-No; Coil Voltage:5Vdc; Product Range:2900 Series; Relay Mounting:Through Hole; Coil Resistance:370Ohm; Switching Current Max:500Ma; Switching Voltage Max:200V Rohs Compliant: Yes |Coto Technology 2904-05-421