Coto 9002-05-10

Reed Relay 5VDC 350Ohm 0.5A SPST-NO(19.8x5.6x8.1)mm THT Dry
$ 5.632
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 9002-05-10.

IHS

Datasheet2 pages11 years ago

Inventory History

3 month trend:
-6.64%

CAD Models

Download Coto 9002-05-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2013-03-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Reed Relay 5VDC 350Ohm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry
Reed Relay 5VDC 350Ohm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry
RELAY RF SPST 500MA 5V

Descriptions

Descriptions of Coto 9002-05-10 provided by its distributors.

Reed Relay 5VDC 350Ohm 0.5A SPST-NO(19.8x5.6x8.1)mm THT Dry
Reed Relay, 1 Form A, 5 VDC; Coaxial Shield, Mag Shield
Dry Reed Relay, 1 Form A, SPST, MBB, 0.014A (Coil), 6.5VDC (Coil), 70mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output
Reed Relay, Spst-No, 5Vdc, 0.5A, Tht; Contact Configuration:Spst-No; Coil Voltage:5Vdc; Product Range:9000 Series; Relay Mounting:Through Hole; Coil Resistance:350Ohm; Switching Current Max:500Ma; Switching Voltage Max:200V Rohs Compliant: Yes |Coto Technology 9002-05-10