Coto 2911-05-301

COTO TECHNOLOGY 2911-05-301 Reed Relay, SPDT, 5 VDC, Through Hole, 230 ohm, 250 mA
$ 15.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 2911-05-301.

IHS

Datasheet2 pages11 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-13.44%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2011-12-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Relay Mpaq High Temp 1 Form C Cd Rev. 00 Bom/Mfg Rev.npr/Np/ Tube |Coto Technology 2971-05-00
TE Connectivity2-1393763-3
Reed Relay 5VDC 200Ohm 0.25A SPDT( (19.3mm 7.5mm)) THT Dry
TE Connectivity2-1393763-2
V23100-V4 Series Reed Relay with Diode 1-Form A CO 5 VDC 200 Ohm 125 mW 8-Pin DIP-High
Schneider Electric172DIP-5
Relay; Reed; Power; SPDT; Cur-Rtg 0.25A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt; 8 Pin
Reed Relay 5VDC 200Ohm 0.25A SPDT(19.5x8.46x6.98)mm THT Dry
Reed Relay 5VDC 200Ohm 0.25A SPDT( (19.5mm 9.14mm 6.93mm)) SMD Dry

Descriptions

Descriptions of Coto 2911-05-301 provided by its distributors.

COTO TECHNOLOGY 2911-05-301 Reed Relay, SPDT, 5 VDC, Through Hole, 230 ohm, 250 mA
Reed Relay 5VDC 230Ohm 0.25A SPDT(20.82x6.35x7.62)mm THT Dry
Electromechanical Relay SPDT 0.25A 5VDC 230Ohm Through Hole
Electromechanical Relay, SPDT, Momentary, 0.25A (Contact), 150VDC (Contact), Random, AC/DC Output
RELAY, REED, SPDT, 150V, 0.25A, THT; Contact Configuration: SPDT; Coil Voltage: 5VDC; Product Range: -; Relay Mounting: Through Hole; Coil Resistance: 230ohm; Switching Current Max: 250mA; Switching Voltage Max: 150V; SVHC: No S
Relay, Reed, Spdt, 150V, 0.25A, Tht; Rango De Producto:Serie 2900; Tensión De La Bobina:5Vdc; Bobina, Resistencia:230Ohm; Corriente De Conmutación Máx.:250Ma; Tensión De Conmutación Máx.:150V; Contacto, Configuración:Spdt |Coto Technology 2911-05-301

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2911-05-301..