Coto 2204-05-421

Reed Relay 5VDC 370Ohm 0.5A SPST-NO(20.57x5.33x5.72)mm THT Dry
$ 11.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 2204-05-421.

Electro Sonic

Datasheet2 pages19 years ago
Datasheet2 pages14 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

Reed Relay 5VDC 370Ohm 0.5A SPST-NO(20.82x6.35x7.62)mm THT Dry
Reed Relay 5VDC 350Ohm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry
Reed Relay 5VDC 350Ohm 0.5A SPST-NO(19.8x5.6x8.1)mm THT Dry

Descriptions

Descriptions of Coto 2204-05-421 provided by its distributors.

Reed Relay 5VDC 370Ohm 0.5A SPST-NO(20.57x5.33x5.72)mm THT Dry
Relay, Reed, Spst-No, 200V, 0.5A, Tht; Rango De Producto:Serie 2200; Tensión De La Bobina:5Vdc; Bobina, Resistencia:370Ohm; Corriente De Conmutación Máx.:500Ma; Tensión De Conmutación Máx.:200V; Contacto, Configuración:Spst-No |Coto Technology 2204-05-421
RELAY, REED, SPST, 5VDC; Series:2200; No. of Poles:1; Voltage, Contact DC Max:200V; Max Contact Current DC:0.5A; Mounting Type:PCB; External Length / Height:5.72mm; Width, External:20.57mm; External Depth:5.33mm; Contact Configuration:1 Form A; Current, Switch Max:0.5A; Dielectric Strength, VAC:1500V; Lead Spacing:17.78mm; Max Contact Current:1.0A; No. of Pins:4; Power, Switch Max:10W; Resistance, Coil:370ohm; Resistance, Contact:100mohm; Resistance, Insulation:1000Gohm; Row Pitch:2.54mm; Temp, Op. Max:85°C; Temp, Op. Min:-20°C; Time, Operating:0.5ms; Time, Release:0.1ms; Type:Coaxial shield; Voltage, Coil DC Nom:5V; Voltage, Coil Min:3.8V dc; Voltage, Must Actuate:3.8V dc; Voltage, Must Release:0.4V dc; Voltage, Switch Max:200V