Coto 9002-05-01

Reed Relay 5VDC 350Ohm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry
$ 4.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 9002-05-01.

IHS

Datasheet2 pages11 years ago

element14 APAC

element14

Electro Sonic

Inventory History

3 month trend:
-23.70%

CAD Models

Download Coto 9002-05-01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2013-03-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Reed Relay 5VDC 350Ohm 0.5A SPST-NO(19.8x5.6x8.1)mm THT Dry
Reed Relay 5VDC 350Ohm 0.5A SPST-NO(19.8x5.6x8.1)mm THT Dry
Reed Relay 5VDC 200Ohm 0.5A SPST-NO(5.71x17.78x5.72)mm SMD Dry

Descriptions

Descriptions of Coto 9002-05-01 provided by its distributors.

Reed Relay 5VDC 350Ohm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry
Dry Reed Relay, 1 Form A, SPST, MBB, 0.014A (Coil), 6.5VDC (Coil), 70mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output
RELAY, REED, SPST-NO, 200V, 0.5A, THT; Contact Configuration: SPST-NO; Coil Voltage: 5VDC; Product Range: 9000 Series; Relay Mounting: Through Hole; Coil Resistance: 350ohm; Switching Current Max: 500mA; Switching Voltage Max:
Relay, Reed, Spst-No, 200V, 0.5A, Tht; Rango De Producto:Serie 9000; Tensión De La Bobina:5Vdc; Bobina, Resistencia:350Ohm; Corriente De Conmutación Máx.:500Ma; Tensión De Conmutación Máx.:200V; Contacto, Configuración:Spst-No |Coto Technology 9002-05-01