Coto 2332-05-010

Dry Reed Relay, DPST, Momentary, 0.5A (Contact), 200VDC (Contact), Random, AC/DC Output
$ 9.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 2332-05-010.

IHS

Datasheet2 pages11 years ago

Electro Sonic

Inventory History

3 month trend:
-18.75%

CAD Models

Download Coto 2332-05-010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityJWD-171-25
TE CONNECTIVITY / POTTER & BRUMFIELD JWD-171-25 RELAY, REED, DPST-NO, 100V, 0.5A, THT
TE Connectivity1-1393763-8
Reed Relay 5VDC 200Ohm 0.5A DPST-NO( (19.3mm 7.5mm)) THT Dry
TE Connectivity1-1393763-9
Reed Relay, Dpst-No, 1A, 200V, Th Rohs Compliant: Yes |Axicom Te Connectivity 1-1393763-9
Reed Relay 5VDC 200Ohm 0.5A DPST-NO(19.5x8.46x6.98)mm THT Dry
Reed Relay 5VDC 200Ohm 0.5A DPST-NO(19.5x8.46x6.98)mm THT Dry
COTO TECHNOLOGY 8L02-05-01Reed Relay, DPST-NO, 5 VDC, Through Hole, 200 ohm, 500 mA

Descriptions

Descriptions of Coto 2332-05-010 provided by its distributors.

Dry Reed Relay, DPST, Momentary, 0.5A (Contact), 200VDC (Contact), Random, AC/DC Output
Reed Relay 5VDC 175Ohm 0.5A DPST-NO(20.57x5.33x9.7)mm THT Dry
Reed Relay, 2 Form A, 5 VDC; Electrostatic Shield
REED RELAY, DPST-NO, 5VDC, 0.5A, THD
Relay, Reed, Dpst-No, 200V, 0.5A, Tht; Rango De Producto:Serie 2300; Tensión De La Bobina:5Vdc; Bobina, Resistencia:175Ohm; Corriente De Conmutación Máx.:500Ma; Tensión De Conmutación Máx.:200V; Contacto, Configuración:Dpst-No |Coto Technology 2332-05-010