Coto 2211-12-201

2211-12-201, Coto Technology
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 2211-12-201.

Electro Sonic

Datasheet2 pages13 years ago
Datasheet2 pages13 years ago

Farnell

element14

Inventory History

3 month trend:
-100%

Related Parts

TE ConnectivityV23026B1102B201
Electromechanical Relay SPDT 1A 12VDC 1.5KOhm Through Hole
COTO TECHNOLOGY 2911-05-301 Reed Relay, SPDT, 5 VDC, Through Hole, 230 ohm, 250 mA
RELAY REED SPDT 200MA 12V
RELAY REED SPDT 250MA 12V
TE Connectivity9-1393239-8
Power Relay 24VDC 16A SPDT(29x12.7x15.7)mm THT / RELAY GEN PURPOSE SPDT 16A 24V
TE Connectivity1-1393239-3
RELAY GEN PURPOSE SPDT 12A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole

Descriptions

Descriptions of Coto 2211-12-201 provided by its distributors.

2211-12-201, Coto Technology
Reed Relay; Coil Voltage VDC Nom:12V; Coil Resistance:1500ohm; No. of Poles:1; Contacts:SPDT; Relay Mounting:PC Board; Carry Current:0.5A; Contact Carrying Power:3W; Leaded Process Compatible:Yes; Mounting Type:PCB ;RoHS Compliant: Yes
RELAY, REED, SPDT, 12VDC; Coil Voltage VDC Nom:12V; Coil Resistance:1.5kohm; Switching Current Max:250mA; Switching Voltage Max:100V; Contact Configuration:SPDT; Relay Mounting:PCB; External Height:5.72mm; External Width:20.57mm; External Depth:5.33mm; SVHC:No SVHC (19-Dec-2011); Contact Configuration:SPDT; Contact Current DC Max:250mA; Contact Current Max:0.5A; Contact Resistance:150mohm; Contact Voltage DC Max:100V; External Length / Height:5.72mm; Insulation Resistance:100Gohm; Mounting Type:PCB; Must Actuate Voltage:9VDC; Must Release Voltage:1VDC; No. of Poles:1; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Operating Time:1ms; Release Time:2ms; Row Pitch:2.54mm; Series:2200; Switch Current Max:250mA; Switch Power Max:3W; Switching Voltage Max:100V; Type:1 Form C