Cosel DHS50A05-T

50 Watt DC 60-160 to 5V Regulated Intermediate Bus DC/DC Converter Tapped w Remote
$ 119.81
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cosel DHS50A05-T.

IHS

Datasheet16 pages3 years ago

Sager Power Systems

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 119.81
$ 104.015
Stock
87
271
Authorized Distributors
1
6
Case/Package
-
-
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
60 V
60 V
Max Input Voltage
160 V
160 V
Output Voltage
-
5 V
Output Current
-
-
Output Power
50 W
50 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-04-25
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Advanced EnergyERM03C110
50W, 66 -160Vin, 15V@3.33A, 57.9 X 36.8 X 12.7Mm |Artesyn Embedded Technologies ERM03C110
Advanced EnergyERM10A110
Module DC-DC 110VIN 1-OUT 5V 10A 50W 8-Pin Quarter-Brick
Advanced EnergyERM04B110
Module DC-DC 110VIN 1-OUT 12V 4.17A 50W 8-Pin Quarter-Brick
50 Watt DC 60-160 to 5V Regulated Intermediate Bus DC/DC Converter w Remote
50 Watt DC 200-400 to 5V Regulated Intermediate Bus DC/DC Converter w Remote
50 Watt DC 60-160 to 24V Regulated Intermediate Bus DC/DC Converter Tapped w Remote

Descriptions

Descriptions of Cosel DHS50A05-T provided by its distributors.

50 Watt DC 60-160 to 5V Regulated Intermediate Bus DC/DC Converter Tapped w Remote
Module DC-DC 1-OUT 5V 10A 50W 6-Pin Brick
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
Isolated DC/DC Converters - Through Hole 50W 5V 10A Through Hole

Manufacturer Aliases

Cosel has several brands around the world that distributors may use as alternate names. Cosel may also be known as the following names:

  • Cosel USA Inc
  • COSEL USA
  • COSEL CO LTD
  • COSEL COMPANY LTD
  • SUPERTEK ELECTRONICS INC
  • Cosel Power Supply
  • ASIA ELECTRONICS IND CO LTD
  • COSEL Datasheet
  • KANEMATSU U S A INC