Advanced Energy ERM04B110

Module DC-DC 110VIN 1-OUT 12V 4.17A 50W 8-Pin Quarter-Brick
$ 103.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Energy ERM04B110.

IHS

Datasheet39 pages5 years ago
Datasheet4 pages5 years ago

Newark

Sager Power Systems

Inventory History

3 month trend:
-66.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-05-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TDK-LambdaCN50A110-12
Power Supply; PCB Mount; Quarter Brick; Input 100VDC; Output 12V 4.2A; 50W
Advanced EnergyERM06B110
Module DC-DC 110VIN 1-OUT 12V 6.25A 75W 8-Pin Quarter-Brick
Advanced EnergyERM05C110
Isolated Through Hole DC/DC Converter, Railway, 75 W, 1 Output, Fixed, 15 V, 5 A, Regulated
TDK-LambdaCN50A110-15
Power Supply; PCB Mount; Quarter Brick; Input 100VDC; Output 15V 3.4A; 50W
TDK-LambdaCN30A110-12
Power Supply; PCB Mount; Quarter Brick; Input 100VDC; Output 12V 2.5A; 30W

Descriptions

Descriptions of Advanced Energy ERM04B110 provided by its distributors.

Module DC-DC 110VIN 1-OUT 12V 4.17A 50W 8-Pin Quarter-Brick
Isolated Through Hole DC/DC Converter, Railway, 50 W, 1 Output, Fixed, 12 V, 4.17 A, Regulated
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
Isolated DC/DC Converters 50W 66-160Vin 12V 4.17A
Artesyn DCDC Converter, ERM50 Series, 66→160V In, 12V Out, 50W
Dc-Dc Converter, 12V, 4.17A; No. Of Outputs:1 Output; Output Power Max:50W; Output Voltage - Output 1:12V; Output Current - Output 1:4.17A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Outputrohs Compliant: Yes |Artesyn Embedded Technologies ERM04B110

Manufacturer Aliases

Advanced Energy has several brands around the world that distributors may use as alternate names. Advanced Energy may also be known as the following names:

  • Advanced Energy Industries
  • Advanced Energy Industries Inc
  • Advanced Energy / Artesyn
  • Trek / Advanced Energy