Cosel DHS50A05

50 Watt DC 60-160 to 5V Regulated Intermediate Bus DC/DC Converter w Remote
$ 104.015
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cosel DHS50A05.

IHS

Datasheet16 pages3 years ago

Sager Power Systems

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 104.015
$ 119.81
Stock
271
87
Authorized Distributors
6
1
Case/Package
-
-
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
60 V
60 V
Max Input Voltage
160 V
160 V
Output Voltage
5 V
-
Output Current
-
-
Output Power
50 W
50 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Advanced EnergyERM10A110
Module DC-DC 110VIN 1-OUT 5V 10A 50W 8-Pin Quarter-Brick
Advanced EnergyERM10A72
Module DC-DC 72VIN 1-OUT 5V 10A 50W 8-Pin Quarter-Brick
TDK-LambdaPH50S280-5
Isolated Module DC DC Converter 1 Output 5V 10A 200V - 400V Input
TDK-LambdaPH50S48-5
CONVERT DC-DC 5V 50W 10A / Module DC-DC 48VIN 1-OUT 5V 10A 50W 6-Pin
TDK-LambdaPH50S110-5
Module DC-DC 110VIN 1-OUT 5V 10A 50W 6-Pin
50 Watt DC 200-400 to 5V Regulated Intermediate Bus DC/DC Converter w Remote

Descriptions

Descriptions of Cosel DHS50A05 provided by its distributors.

50 Watt DC 60-160 to 5V Regulated Intermediate Bus DC/DC Converter w Remote
DH Series Single Output 5 V 50 W Encapsulated DC/DC Converter Power Supply
Module DC-DC 1-OUT 5V 10A 50W 6-Pin Brick
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
Isolated DC/DC Converters - Through Hole 50W 5V 10A Through Hole
DCDC, DHS, 60 ¡ú 160 V , 5V , 50W

Manufacturer Aliases

Cosel has several brands around the world that distributors may use as alternate names. Cosel may also be known as the following names:

  • Cosel USA Inc
  • COSEL USA
  • COSEL CO LTD
  • COSEL COMPANY LTD
  • SUPERTEK ELECTRONICS INC
  • Cosel Power Supply
  • ASIA ELECTRONICS IND CO LTD
  • COSEL Datasheet
  • KANEMATSU U S A INC