Corstat CH-5

Èš¯ç‰‡ç›’, Esd;
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for CH-5. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Corstat CH-5.

element14 APAC

Datasheet2 pages0 years ago

Related Parts

Hammond1551KBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 3.15X1.58X0.79 IN, 1551 SERIES
Hammond1551GBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 1.97X1.38X0.79 IN, 1551 SERIES
Hammond1551HBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 2.36X1.38X0.79 IN, 1551 SERIES
Bud IndustriesHP-3650-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 2.62X2.6X1.1 IN, HP SERIES
Bud IndustriesHP-3649-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 2.62X2.6X1.1 IN, HP SERIES
Bud IndustriesCU-1941
Bud Industries CU-1941 Utility Box, Style J, Plastic, 3.3x2.1x1.2 in, Utilibox Series

Descriptions

Descriptions of Corstat CH-5 provided by its distributors.

芯片盒, ESD;
Chip Box, Corrugated Board, 90X30X15Mm; Esd Storage Type:Box; External Height - Imperial:0.6"; External Height - Metric:15.24Mm; External Width - Imperial:1.18"; External Width - Metric:30Mm; External Depth - Imperial:3.54" Rohs Compliant: Na |Corstat Containers CH-5

Manufacturer Aliases

Corstat has several brands around the world that distributors may use as alternate names. Corstat may also be known as the following names:

  • CORSTAT CONTAINERS