Cornell Dubilier TDL106K025S1C-F

Cap Tant Solid 10uF 25V 10% (6.6 X 9.14mm) Radial 2.54mm 125C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier TDL106K025S1C-F.

IHS

Datasheet5 pages12 years ago

Sager Electronics

Alternate Parts

Price @ 1000
$ 2.233
Stock
88
360
Authorized Distributors
0
3
Capacitance
10 µF
10 µF
Mount
Through Hole
-
Case/Package
Radial
Dipped
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
Leakage Current
2 µA
2 µA
Dissipation Factor
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-02-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-09-17
LTD Date2018-07-17

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Yageo GroupT350E106K020AS
Cap Tant Solid 10uF 20V 10%( 5.5 X 8.9mm) Radial 2.54mm 125C Bulk
Cornell DubilierTDC106K020NSF-F
Cap Tant Solid 10uF 20V 10% (6.35 X 12.7mm) Radial 3.17mm 125C Bulk
Yageo GroupT356E106K020AS
Cap Tant Solid 10uF 20V 10% (5.5 X 10.2mm) Radial 5.08mm 125C Bulk
Cornell DubilierTDC106M025NSF-F
Cap Tant Solid 10uF 25V 20% (6.35 X 12.7mm) Radial 3.17mm 125C Bulk
KYOCERA AVXTAP106K025FCS
Cap Tant Solid 10uF 25V 10% (5.5 X 14.3mm) Radial 5mm 2.5 Ohm 125°C Bulk

Descriptions

Descriptions of Cornell Dubilier TDL106K025S1C-F provided by its distributors.

Cap Tant Solid 10uF 25V 10% (6.6 X 9.14mm) Radial 2.54mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Tantalum Capacitors - Solid Leaded 10uF 25V
CAPACITOR TANT 10UF, 25V, RADIAL; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:25V; Capacitor Terminals:Radial Leaded; Lead Spacing:2.54mm; Operating Temperature Range:-55°C to +125°C; Capacitor Mounting:Through Hole

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDL106K025S1C F