Cornell Dubilier TDC106K020NSF-F

Cap Tant Solid 10uF 20V 10% (6.35 X 12.7mm) Radial 3.17mm 125C Bulk
$ 1.795
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier TDC106K020NSF-F.

IHS

Datasheet5 pages6 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-05-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-03-01
LTD Date2020-03-01

Related Parts

Yageo GroupT350E106K020AS
Cap Tant Solid 10uF 20V 10%( 5.5 X 8.9mm) Radial 2.54mm 125C Bulk
Yageo GroupT356E106K020AS
Cap Tant Solid 10uF 20V 10% (5.5 X 10.2mm) Radial 5.08mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Cornell DubilierTDL106K025S1C-F
Cap Tant Solid 10uF 25V 10% (6.6 X 9.14mm) Radial 2.54mm 125C Bulk
KYOCERA AVXTAP106K020CRW
Cap Tant Solid 10uF 20V 10% (5.5 X 10.5mm) Radial 5mm 2.9 Ohm 125°C T/R
KYOCERA AVXTAP106K025FCS
Cap Tant Solid 10uF 25V 10% (5.5 X 14.3mm) Radial 5mm 2.5 Ohm 125°C Bulk

Descriptions

Descriptions of Cornell Dubilier TDC106K020NSF-F provided by its distributors.

Cap Tant Solid 10uF 20V 10% (6.35 X 12.7mm) Radial 3.17mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Radial TDC 20V 10muF ±10% 0.250Dia 6.35mm
Tantalum Capacitor, 10Uf, 20V, Radial 10%; Capacitance:10Μf; Voltage(Dc):20V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Lead Spacing:3.17Mm; Esr:-; Failure Rate:-; Ripple Current:-; Product Diameter:6.35Mm Rohs Compliant: Yes |Cde Mallory TDC106K020NSF-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDC106K020NSF F