Yageo Group T350E106K020AS

Cap Tant Solid 10uF 20V 10%( 5.5 X 8.9mm) Radial 2.54mm 125C Bulk
$ 2.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350E106K020AS.

IHS

Datasheet14 pages2 years ago

Master Electronics

Arrow Electronics

Verical

Sierra IC

Inventory History

3 month trend:
-15.17%

Alternate Parts

Price @ 1000
$ 2.376
$ 2.065
$ 2.065
Stock
18,689
62,142
62,142
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Dipped
Dipped
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.9 Ω
2.9 Ω
2.9 Ω
Leakage Current
1.6 µA
1.6 µA
1.6 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT356E106K020AS
Cap Tant Solid 10uF 20V 10% (5.5 X 10.2mm) Radial 5.08mm 125C Bulk
KYOCERA AVXTAP106K020CRW
Cap Tant Solid 10uF 20V 10% (5.5 X 10.5mm) Radial 5mm 2.9 Ohm 125°C T/R
Yageo GroupT356E106K016AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
KYOCERA AVXTAP106K020FCS
Cap Tant Solid 10uF 20V 10% (5.5 X 14.3mm) Radial 5mm 2.9 Ohm 125°C Bulk
KYOCERA AVXTAP106K020HSB
Cap Tant Solid 10uF 20V 10% (5.5 X 10.5mm) Radial 6.35mm 2.9 Ohm 125°C Bulk
CAPACITOR, TANTALUM; 10 uF; 25 WVDC @ 85DEGC; 33 V; 10%; C; RADIAL LEADED

Descriptions

Descriptions of Yageo Group T350E106K020AS provided by its distributors.

Cap Tant Solid 10uF 20V 10%( 5.5 X 8.9mm) Radial 2.54mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Capacitor 10 uF 20 Volt 10% 5.5x8.9mm Radial 2.54mm Bulk
CAP, TANTALUM, 10UF, 20VDC, RADIAL;
Radial Disc T350UltraDip II 20V 10muF ±10% 0.217Dia 5.50mm
T350E106K020AS, YAGEO / KEMET ELECTRONICS
10¦ÌF ¡À10% 20V 2.9¦¸ 8.9mm*8.9mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.