Cornell Dubilier TC75501

Cap Aluminum 500uF 75V -10% to 75% (22.225 X 53.975mm) Axial 0.19 Ohm 1765mA 1000 hr 85C
$ 7.295
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier TC75501.

Farnell

Datasheet3 pages12 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.295
$ 7.295
Stock
2,774
2,774
Authorized Distributors
4
4
Capacitance
500 µF
500 µF
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
75 V
75 V
Tolerance
75 %
75 %
ESR (Equivalent Series Resistance)
190 mΩ
190 mΩ
Life (Hours)
1000 hours
1000 hours
Ripple Current
1.765 A
1.765 A
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NichiconTVX1J471MCD
VX Series 470 uF 63 V 85°C Ø13 x 31.5mm Axial Aluminum Electrolytic Cap
Cornell DubilierWBR500-50A
Cap Aluminum Lytic 500uF 50V -10% to 150% (13.21 X 39.88mm) Axial 0.77 Ohm 340mA 2000h 85C
NichiconTVX1V471MCD
Aluminum Electrolytic Capacitor, 470UF, 35V, Axial
NichiconTVX1A471MAD
VX Series 470 uF 10 V 85°C Ø8 x 16 mm Axial Aluminum Electrolytic Cap
Cornell DubilierSKA471M050
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier TC75501 provided by its distributors.

Cap Aluminum 500uF 75V -10% to 75% (22.225 X 53.975mm) Axial 0.19 Ohm 1765mA 1000 hr 85C
Capacitor; Al Electrolytic;500uF;Gen. Purp; Tubular;Axial;-10%;+75%;75VDC
Aluminum Electrolytic Capacitor 500 microfarad
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 75% +Tol, 10% -Tol, 500uF, Through Hole Mount
Aluminum Electrolytic Capacitor; Capacitor Type:General Purpose; Capacitance:500µF; Voltage Rating:75V; Capacitor Dielectric Type:Aluminum Electrolytic; Termination Type:Axial Leaded; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: No

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor