Cornell Dubilier SLPX471M160A3P3

Aluminum Electrolytic Capacitors - Snap In 470uF 160V 20% 85C
$ 3.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX471M160A3P3.

Master Electronics

Datasheet9 pages4 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 3.29
$ 1.286
$ 1.286
Stock
1
42,690
42,690
Authorized Distributors
4
3
3
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
160 V
160 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
423 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.86 A
1.86 A
1.86 A
Height - Seated (Max)
29.9974 mm
29.9974 mm
29.9974 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierSLP471M200C3P3
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 470UF, TOL20%, SNAP IN, 200V, 25X30
Cornell DubilierSLPX471M200A3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 200V 470muF ±20% 0.866Dia 22.00mm
Cornell DubilierSLP471M160A3P3
SLP Series 470 uF 160 V 105°C 3 kHrs Snap-In Aluminum Electrolytic Capacitor
PanasonicECO-S2DB471BA
Cap Aluminum 470uF 200V 20% (22 X 35mm) Snap-In 10mm 0.423 Ohm 1400mA 3000h 105°C Bulk
KYOCERA AVXLLS2D471MELZ
Cap Aluminum Lytic 470uF 200V 20% (22 X 30mm) Snap-In 10mm 1970mA 3000h 85C Bulk
KYOCERA AVXLGU2D471MELA
Cap Aluminum Lytic 470uF 200V 20% (25 X 30mm) Snap-In 10mm 1500mA 3000h 105C Bulk

Descriptions

Descriptions of Cornell Dubilier SLPX471M160A3P3 provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In 470uF 160V 20% 85C
Capacitor;Aluminum Electrolytic;Cap 470uF;Tol20%;Snap In;Vol-Rtg 160V;22X30 | Cornell-Dubilier SLPX471M160A3P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitor 470Uf, 160V, 20%, Snap-In; Rango De Producto:Serie Lpx; Capacidad:470Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:160V; Diámetro:22Mm; Resistencia Esr:0.423Ohm; Altura:30Mm; Núm. De Contactos:2 |Cornell Dubilier SLPX471M160A3P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor