Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX LLS2D471MELZ

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 200V 470muF ±20% 0.866Dia 22.00mm
$ 1.866
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LLS2D471MELZ.

IHS

Datasheet5 pages4 years ago

Farnell

Nichicon SCT

TME

_legacy Avnet

Inventory History

3 month trend:
-5.15%

CAD Models

Download KYOCERA AVX LLS2D471MELZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.866
$ 3.94
$ 3.94
Stock
37,240
12,686
12,686
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
423 mΩ
423 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.97 A
1.97 A
1.97 A
Height - Seated (Max)
29.9974 mm
29.9974 mm
29.9974 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Cornell DubilierSLPX471M200A3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 200V 470muF ±20% 0.866Dia 22.00mm
KYOCERA AVXLGU2E471MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 250V 470muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLP471M250E3P3
CAPACITOR;ALUMINUM ELECTROLYTIC;CAP 470UF;TOL20%;SNAP IN;VOL-RTG 250V;30X30
Cornell DubilierSLP471M160A3P3
SLP Series 470 uF 160 V 105°C 3 kHrs Snap-In Aluminum Electrolytic Capacitor
KYOCERA AVXLGU2C471MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 160V 470muF ±20% 0.866Dia 22.00mm
KYOCERA AVXLLS2E471MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 250V 470muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of KYOCERA AVX LLS2D471MELZ provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 200V 470muF ±20% 0.866Dia 22.00mm
Cap Aluminum Lytic 470uF 200V 20% (22 X 30mm) Snap-In 10mm 1970mA 3000h 85C Bulk
LS Series 470 uF 200 V 85°C Ø35 x 22 mm Snap-In Aluminum Electrolytic Cap
CAPACITOR, AL ELECTROLYTIC, CAP 470 UF, TOL 20%,VOL-RTG 200 VDC, SNAP-IN,22X30MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
卤20% 1.97A@120Hz 10mm 200V 470uF Plugin,D22xL30mm Horn-Type Electrolytic Capacitors ROHS
470μF 200V ±20% 10mm 3000h@ 85°C 1.97A@ 120Hz,2.955A@ 50kHz Plugins,D22xL30mm snap-in mounting,Through hole mounting 22mm*30mm*30mm
ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 200V, 20%, SNAP-IN; Capacitance:470µF; Voltage(DC):200V; Voltage(AC):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:4000 hours @ 105°C; Polarity
Aluminum Electrolytic Capacitor 470Uf, 200V, 20%, Snap-In; Rango De Producto:Serie Ls; Capacidad:470Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:200V; Diámetro:22Mm; Resistencia Esr:-; Altura:30Mm; Espaciado De Cable:10Mm |Nichicon LLS2D471MELZ

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX