Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX LGU2D471MELA

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 470muF ±20% 0.984Dia 25.00mm

$ 2.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGU2D471MELA.

IHS

Datasheet5 pages4 years ago

Farnell

Newark

Factory Futures

element14

Inventory History

3 month trend:
-17.02%

CAD Models

Download KYOCERA AVX LGU2D471MELA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.015
$ 2.78
$ 2.78
Stock
21,836
24,463
24,463
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
317 mΩ
317 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.5 A
1.85 A
1.85 A
Height - Seated (Max)
29.9974 mm
29.9974 mm
29.9974 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierSLP471M200C3P3
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 470UF, TOL20%, SNAP IN, 200V, 25X30
NichiconLGU2Z471MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 180V 470muF ±20% 0.984Dia 25.00mm
KYOCERA AVXLGU2E471MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 250V 470muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLP471M250E3P3
CAPACITOR;ALUMINUM ELECTROLYTIC;CAP 470UF;TOL20%;SNAP IN;VOL-RTG 250V;30X30
PanasonicECO-S2EB471DA
Cap Aluminum 470uF 250V 20% (30 X 30mm) Snap-In 10mm 0.353 Ohm 1400mA 3000h 105°C Bulk
Cornell DubilierSLP471M160A3P3
SLP Series 470 uF 160 V 105°C 3 kHrs Snap-In Aluminum Electrolytic Capacitor

Descriptions

Descriptions of KYOCERA AVX LGU2D471MELA provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 470muF ±20% 0.984Dia 25.00mm
GU Series 470 uF 200 V 105°C Ø25 x 30 mm Snap-In Aluminum Electrolytic Cap
Capacitor Aluminum Electrolytic Cap 470uF 200V 20% Temp.105 Snap-In 25X30mm | Nichicon LGU2D471MELA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Cap Aluminum Lytic 470uF 200V 20% (25 X 30mm) Snap-In 10mm 1.5A 3000h 105C Bulk
CY2292 Series Triple PLL 3.3 V 30 MHz EPROM Program Clock Generator - TSSOP-16
卤20% 2.25A@50kHz 10mm 200V 470uF Plugin,D25xL30mm Horn-Type Electrolytic Capacitors ROHS
470μF 200V ±20% 10mm 3000h@ 105°C 1.5A@ 120Hz,2.25A@ 50kHz Plugins,D25xL30mm snap-in mounting,Through hole mounting 25mm*30mm*30mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX