Cornell Dubilier SLPX391M400H5P3

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
$ 13.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX391M400H5P3.

Master Electronics

Datasheet9 pages4 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 13.35
$ 4.201
Stock
5,500
383,782
Authorized Distributors
4
3
Capacitance
390 µF
390 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
510 mΩ
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
2.28 A
2.28 A
Height - Seated (Max)
37.0078 mm
35.0012 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2009-09-08
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cornell DubilierSLPX391M200A3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 200V 390muF ±20% 0.866Dia 22.00mm
Cornell DubilierSLPX391M250A5P3
Cap Aluminum Lytic 390uF 250V 20% (22 X 35mm) Snap-In 10mm 0.51 Ohm 1880mA 3000h 85C
Cornell Dubilier381LR391M200H022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 200V 390muF ±20% 0.866Dia 22.00mm
PanasonicEETED2E391CA
Cap Aluminum 390uF 250V 20% (25 X 30mm) 10mm 0.383 Ohm 1710mA 3000 hr 105°C Bulk
United Chemi-ConEKMM3B1VNN391MR35T
Cap Aluminum Lytic 390uF 315V 20% (30 X 35mm) Snap-In 10mm 0.638 Ohm 1470mA 3000h 105°C Bulk
PanasonicECO-S2EP391BA
Cap Aluminum 390uF 250V 20% (22 X 40mm) Snap-In 10mm 0.468 Ohm 1910mA 3000h 85°C Bulk

Descriptions

Descriptions of Cornell Dubilier SLPX391M400H5P3 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
Capacitors, Aluminum Electrolytic, Snap In 390uF 400Volts
Snapmounts Rohs Compliant: Yes |Cornell Dubilier SLPX391M400H5P3
CAP ALUM 390UF 20% 400V SNAP TH

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor