Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 35USC22000MEFCSN30X45

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR USC 35V 22000muF ±20% 1.181Dia 30.00mm
$ 3.498
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35USC22000MEFCSN30X45.

IHS

Datasheet4 pages10 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Rubycon 35USC22000MEFCSN30X45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.498
$ 3.289
$ 3.289
Stock
478
1,191
1,191
Authorized Distributors
4
3
3
Capacitance
22 mF
22 mF
22 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
18.84 mΩ
18.84 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
6.38 A
4.94 A
4.94 A
Height - Seated (Max)
46.99 mm
46.99 mm
46.99 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

KYOCERA AVXLLS1V223MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 35V 22000muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLPX223M035H4P3
Cap Aluminum Lytic 22000uF 35V 20% (35 X 45mm) Snap-In 10mm 0.024 Ohm 6380mA 3000h 85C
Cornell DubilierSLPX223M025E7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 25V 22000muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX223M025C9P3
Aluminum Electrolytic Capacitors - Snap In 22000uF 25V 20% 85C
PanasonicECOS1EP223CA
Cap Aluminum 22000uF 25V 20% (25 X 50mm) Snap-In 10mm 0.029 Ohm 6100mA 3000h 85°C Bulk
NichiconLGU1V223MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 35V 22000muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Rubycon 35USC22000MEFCSN30X45 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR USC 35V 22000muF ±20% 1.181Dia 30.00mm
Cap Aluminum Lytic 22000uF 35V 20% (30 X 45mm) Snap-In 10mm 6380mA 3000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount
±20% 6.38A@120Hz 10mm 35V 22000uF Plugin,D30xL45mm Horn-Type Electrolytic Capacitors ROHS
22mF 35V ±20% 10mm 3000h@ 85°C 6.38A@ 120Hz,7.337A@ 10 kHz Plugins,D30xL45mm snap-in mounting,snap fit,Through hole mounting 30mm*45mm*47mm
CAPACITOR ALUM ELECT, 22000UF, 35V, 20%, RADIAL; Capacitance:22000µF; Capacitance Tolerance:± 20%; Diameter:30mm; Height:45mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 85°C; Operating Temperature Max:85°C; Series:USC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG