Cornell Dubilier SLPX223M016C7P3

Aluminum Electrolytic Capacitors - Snap In 22000uF 16V 20% 85C
$ 3.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX223M016C7P3.

Master Electronics

Datasheet9 pages4 years ago

New Yorker Electronics

Electro Sonic

Newark

Sager Electronics

Alternate Parts

Price @ 1000
$ 3.94
$ 2.06
Stock
3,971
20,849
Authorized Distributors
4
6
Capacitance
22 mF
22 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
30 mΩ
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
4.44 A
4.44 A
Height - Seated (Max)
40.005 mm
42.0116 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConESMH160VSN223MQ40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF
Cornell Dubilier381LX223M016J452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 16V 22000muF ±20% 0.984Dia 25.00mm
United Chemi-ConEKMH160VNN223MQ45S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF
United Chemi-ConEKMH160VNN223MQ45T
Cap Aluminum Lytic 22000uF 16V 20% (25.4 X 45mm) Snap-In 10mm 0.03 Ohm 3320mA 2000h 105°C
NichiconLGU1C223MELA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount
PanasonicECO-S1CP223DA
Cap Aluminum 22000uF 16V 20% (30 X 30mm) Snap-In 10mm 0.038 Ohm 6100mA 3000h 85°C Bulk

Descriptions

Descriptions of Cornell Dubilier SLPX223M016C7P3 provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In 22000uF 16V 20% 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount
85 °C Snap-In Aluminum Electrolytic 22000µF 16V
CAP ALUM 22000UF 20% 16V SNAP TH
Capacitor Alum Elec 22000Uf 16V 20%, Snap-In; Capacitance:22000Μf; Capacitance Tolerance:± 20%; Capacitor Case Style:Can; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Through Hole; Diameter:25Mm; Esr:0.030Ohm Rohs Compliant: Yes |Cornell Dubilier SLPX223M016C7P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor