Cornell Dubilier SLPX103M016A3P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 16V 10000muF ±20% 0.866Dia 22.00mm
$ 0.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX103M016A3P3.

Master Electronics

Datasheet9 pages4 years ago

New Yorker Electronics

Sager Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
+99.34%

Alternate Parts

Price @ 1000
$ 0.895
$ 1.24
$ 1.24
Stock
12,182
71,896
71,896
Authorized Distributors
6
6
6
Capacitance
10 mF
10 mF
10 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
66 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.89 A
2.89 A
2.89 A
Height - Seated (Max)
29.9974 mm
29.9974 mm
29.9974 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconLGU1C103MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 16V 10000muF ±20% 0.984Dia 25.00mm
United Chemi-ConESMH160VSN103MP25T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF
United Chemi-ConEKMH160VSN103MP30T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF
NichiconLGU1C103MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 16V 10000muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
United Chemi-ConEKMH160VSN103MQ25T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF

Descriptions

Descriptions of Cornell Dubilier SLPX103M016A3P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 16V 10000muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitors - Snap In 10000uF 16V 20% 85C
Cap Aluminum Lytic 10000uF 16V 20% (22 X 30mm) Snap-In 10mm 0.066 Ohm 2.89A 3000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
CAPACITOR ALUM ELEC 10000UF 16V SNAP-IN; Capacitance:10000µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; ESR:0.066ohm; Life Time @ Temperature:3000 hours @ 85°C; Height:30mm; Diameter:22mm; Capacitor Mounting:Through Hole
Aluminum Electrolytic Capacitor 10000Uf 16V 20%, Snap-In; Rango De Producto:Serie Lpx; Capacidad:10000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:16V; Diámetro:22Mm; Resistencia Esr:0.066Ohm; Altura:30Mm; Núm. De Contactos:2 |Cornell Dubilier SLPX103M016A3P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor