United Chemi-Con EKMH160VSN103MP30T

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMH160VSN103MP30T.

IHS

Datasheet15 pages19 years ago

Master Electronics

Future Electronics

Newark

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40

Related Parts

United Chemi-ConESMH160VSN103MP25T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF
PanasonicECA1CHG103
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 16V 10000muF ±20% 0.709Dia 18.00mm
PanasonicECA-1CM103
Cap Aluminum 10000uF 16V 20% (18 X 35.5mm) Radial 7.5mm 1800mA 2000h 85°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF
Cornell DubilierSLPX103M016A3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 16V 10000muF ±20% 0.866Dia 22.00mm
PanasonicEEU-HD1C103
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 16V 10000muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of United Chemi-Con EKMH160VSN103MP30T provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF
Cap Aluminum Lytic 10000uF 16V 20% (22 X 30mm) Snap-In 10mm 0.066 Ohm 1970mA 2000h 105°C
KMH Series 16 V 10000 uF 105 °C Ø 22 x 30 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor; Capacitor Type:High Temperature; Capacitance:10000µF; Voltage Rating:16VDC; Capacitor Dielectric Type:Aluminum Electrolytic; ESR:0.066ohm; Body Height:30mm; Body Diameter:22mm; Lead Spacing:10mm
CAPACITOR ALUM ELEC 10000UF 16V SNAP-IN; Capacitance:10000µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; ESR:0.066ohm; Life Time @ Temperature:2000 hours @ 105°C; Height:30mm; Diameter:22mm; Capacitor Mounting:Through Hole

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con