Nichicon LGU1C103MELA

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 16V 10000muF ±20% 0.984Dia 25.00mm
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGU1C103MELA.

Future Electronics

Datasheet5 pages3 years ago

TME

_legacy Avnet

Inventory History

3 month trend:
-26.84%

CAD Models

Download Nichicon LGU1C103MELA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.49
$ 3.333
$ 3.333
Stock
14,014
27,195
27,195
Authorized Distributors
6
6
6
Capacitance
10 mF
10 mF
10 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
120 mΩ
120 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.05 A
2.6 A
2.6 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell Dubilier381LX103M016J012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 16V 10000muF ±20% 0.984Dia 25.00mm
PanasonicECO-S1CA103CA
Cap Aluminum 10000uF 16V 20% (25 X 25mm) Snap-In 10mm 0.066 Ohm 2600mA 3000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
Cornell Dubilier380LX103M016J012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 16V 10000muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLPX103M016A3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 16V 10000muF ±20% 0.866Dia 22.00mm
PanasonicECOS1CP103CA
Cap Aluminum 10000uF 16V 20% (25 X 25mm) Snap-In 10mm 0.075 Ohm 3780mA 3000h 85°C Bulk

Descriptions

Descriptions of Nichicon LGU1C103MELA provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 16V 10000muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
Cap Aluminum Lytic 10000uF 16V 20% (25 X 25mm) Snap-In 10mm 2.05A 3000h 105C Bulk
卤20% 2.05A@120Hz 10mm 16V 10000uF Plugin,D25xL25mm Horn-Type Electrolytic Capacitors ROHS
10mF 16V ¡À20% 10mm 3000h@ 105¡ãC 2.05A@ 120Hz,2.3575A@ 50 kHz ,D25xL25mm , 25mm*25mm*27mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL