Cornell Dubilier SLP821M180A9P3

Aluminum Electrolytic Capacitors - Snap In 820uF 180V 20% 105C
$ 6.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP821M180A9P3.

Electro Sonic

Datasheet9 pages4 years ago
Datasheet9 pages6 years ago

New Yorker Electronics

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEET-ED2D821BA
Cap Aluminum 820uF 200V 20% (22 X 50mm) Snap-In 10mm 0.182 Ohm 2630mA 3000h 105°C Bulk
Cornell DubilierSLP821M160A4P3
Aluminum Electrolytic Capacitors - Snap In 820uF 160V 20% 105C
Cornell DubilierSLP821M200C4P3
Cap Aluminum Lytic 820uF 200V 20% (25 X 45mm) Snap-In 10mm 0.243 Ohm 2100mA 3000h 105C
Cornell DubilierSLP821M200H3P3
Cap Aluminum Lytic 820uF 200V 20% (35 X 30mm) Snap-In 10mm 0.243 Ohm 2040mA 3000h 105C
PanasonicEET-HC2D821JA
Cap Aluminum 820uF 200V 20% (25 X 35mm) Snap-In 10mm 2040mA 2000h 105°C Bulk
PanasonicEET-ED2D821CA
Cap Aluminum 820uF 200V 20% (25 X 40mm) Snap-In 10mm 0.182 Ohm 2630mA 3000h 105°C Bulk

Descriptions

Descriptions of Cornell Dubilier SLP821M180A9P3 provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In 820uF 180V 20% 105C
Capacitor;Aluminum Electrolytic;Cap 820uF;Tol20%;Snap In;Vol-Rtg 180V;22X50 | Cornell-Dubilier SLP821M180A9P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Aluminum Electrolytic Capacitor 820Uf, 180V, 20%, Snap-In; Rango De Producto:Serie Cap; Capacidad:820Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:180V; Diámetro:22Mm; Resistencia Esr:0.243Ohm; Altura:50Mm; Núm. De Contactos:2 |Cornell Dubilier SLP821M180A9P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor