Cornell Dubilier SLP681M160A7P3

Cap Aluminum Lytic 680uF 160V 20% (22 X 40mm) Snap-In 10mm 0.293 Ohm 1820mA 3000h 105C
$ 4.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP681M160A7P3.

Electro Sonic

Datasheet9 pages4 years ago
Datasheet9 pages6 years ago

New Yorker Electronics

Future Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.35
$ 1.803
Stock
16,835
51,572
Authorized Distributors
6
2
Capacitance
680 µF
680 µF
Mount
PCB, Through Hole
Screw
Case/Package
Radial
Aluminum
Voltage Rating (DC)
160 V
160 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
293 mΩ
-
Life (Hours)
3000 hours
7000 hours
Ripple Current
1.82 A
1.75 A
Height - Seated (Max)
40.005 mm
42.0116 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLP681M200C7P3
Capacitor; Aluminum Electrolytic; Cap 680uF; Tol20%; Snap In; Vol-Rtg 200V; 25X40
Cornell DubilierSLP681M200C5P3
Aluminum Electrolytic Capacitors - Snap In 680uF 200V 20% 105C
Cornell DubilierSLP681M200A9P3
Cap Aluminum Lytic 680uF 200V 20% (22 X 50mm) Snap-In 10mm 0.293 Ohm 1780mA 3000h 105C
NichiconLGU2C681MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 160V 680muF ±20% 0.866Dia 22.00mm
PanasonicECOS2DA681CA
Cap Aluminum 680uF 200V 20% (25 X 40mm) Snap-In 10mm 0.244 Ohm 1700mA 3000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXC 200V 680muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Cornell Dubilier SLP681M160A7P3 provided by its distributors.

Cap Aluminum Lytic 680uF 160V 20% (22 X 40mm) Snap-In 10mm 0.293 Ohm 1820mA 3000h 105C
Aluminum Electrolytic Capacitors - Snap In 680uF 160V 20% 105C
Capacitor;Aluminum Electrolytic;Cap 680uF;Tol20%;Snap In;Vol-Rtg 160V;22X40 | Cornell-Dubilier SLP681M160A7P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Aluminum Electrolytic Capacitor 680Uf, 160V, 20%, Snap-In; Capacitance:680Μf; Voltage(Dc):160V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 85°C; Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLP681M160A7P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor