Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SLP681M200C5P3

Aluminum Electrolytic Capacitors - Snap In 680uF 200V 20% 105C
$ 4.682
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP681M200C5P3.

Farnell

Datasheet9 pages4 years ago

New Yorker Electronics

Sager Electronics

Master Electronics

Newark

Inventory History

3 month trend:
-6.12%

Alternate Parts

Price @ 1000
$ 4.682
$ 3.269
Stock
7,672
37,686
Authorized Distributors
6
6
Capacitance
680 µF
680 µF
Mount
PCB, Through Hole
Chassis Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
293 mΩ
-
Life (Hours)
3000 hours
5000 hours
Ripple Current
1.72 A
1.87 A
Height - Seated (Max)
35.0012 mm
37.0078 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cornell DubilierSLP681M250E7P3
Aluminum Electrolytic Capacitors - Snap In 680uF 250V 20% 105C
Cornell DubilierSLPX681M250E5P3
Capacitor; Aluminum Electrolytic; Cap 680uF; Tol20%; Snap In; Vol-Rtg 250V; 30X35
Cornell DubilierSLP681M160A7P3
Cap Aluminum Lytic 680uF 160V 20% (22 X 40mm) Snap-In 10mm 0.293 Ohm 1820mA 3000h 105C
NichiconLGU2P681MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 220V 680muF ±20% 1.181Dia 30.00mm
KYOCERA AVXLGU2D681MELA
CAPACITOR ALUMINUM ELECTROLYTIC CAP 680UF 200V 20% SNAP-IN 25X35MM, LGU SERIES
KYOCERA AVXLGU2E681MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 250V 680muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Cornell Dubilier SLP681M200C5P3 provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In 680uF 200V 20% 105C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLP0712TE (750W) 200V 680muF ±20% 0.984Dia 25.00mm
Capacitor;Aluminum Electrolytic;Cap 680uF;Tol20%;Snap In;Vol-Rtg 200V;25X35 | Cornell-Dubilier SLP681M200C5P3
Cap Aluminum Lytic 680uF 200V 20% (25 X 35mm) Snap-In 10mm 0.293 Ohm 1.72A 3000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Aluminum Electrolytic Capacitor Polarized
ALUMINUM ELECTROLYTIC CAPACITOR, PO;
680μF 200V ±20% 10mm 293mΩ 3000h@ 105°C 1.72A Plugins,D25xL35mm snap-in mounting,snap fit,Through hole mounting 25mm(Length)*35mm(height)
Aluminum Electrolytic Capacitor 680Uf, 200V, 20%, Snap-In; Rango De Producto:Serie Cap; Capacidad:680Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:200V; Diámetro:25Mm; Resistencia Esr:0.293Ohm; Altura:35Mm; Núm. De Contactos:2 |Cornell Dubilier SLP681M200C5P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor