Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECOS2DA681CA

Cap Aluminum 680uF 200V 20% (25 X 40mm) Snap-In 10mm 0.244 Ohm 1700mA 3000h 105°C Bulk
$ 2.061
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECOS2DA681CA.

Farnell

Datasheet4 pages28 years ago
Datasheet7 pages20 years ago

element14 APAC

element14

CAD Models

Download Panasonic ECOS2DA681CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Cornell Dubilier381LX681M200K022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 680muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
PanasonicEET-HC2E681CA
Cap Aluminum 680uF 250V 20% (25 X 40mm) Snap-In 10mm 0.244 Ohm 1700mA 2000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 250V 680muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LX681M250K452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 250V 680muF ±20% 1.181Dia 30.00mm
United Chemi-ConEKMH251VNN681MR40T
Cap Aluminum Lytic 680uF 250V 20% (30 X 40mm) Snap-In 10mm 0.244 Ohm 2000mA 2000h 105°C

Descriptions

Descriptions of Panasonic ECOS2DA681CA provided by its distributors.

Cap Aluminum 680uF 200V 20% (25 X 40mm) Snap-In 10mm 0.244 Ohm 1700mA 3000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
CAPACITOR ALUM ELEC, 680UF, 200V, 20%, RADIAL; Product Range:PANASONIC - TS-HA Series; Capacitance:680µF; Capacitance Tolerance:± 20%; Diameter:25mm; ESR:0.244ohm; Height:40mm; Capacitor Terminals:Radial Leaded; Lead Spacing:10mm ;RoHS Compliant: Yes
CAPACITOR, 680UF, 200V; Capacitor Application:General Purpose; Capacitance:680µF; Capacitance Tolerance:± 20%; Voltage Rating:200V; ESR:0.244ohm; Life Time @ Temperature:2000 hours @ 105°C; Height:40mm; Diameter:25mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:10mm; Operating Temperature Range:-40°C to +105°C; AC Ripple Current:1.7A; External Length / Height:40mm; No. of Pins:2; Operating Life Temperature:105°C; Operating Lifetime:2000h; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; PCB Hole Diameter:2mm; Package / Case:Radial; Power Factor:0.15; Ripple Current Frequency:120Hz; Ripple Current Temperature:105°C; Series:TSHA; Terminal Type:PCB Pins; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:200V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECOS2DA681CA.