Cornell Dubilier SLPX471M160C1P3

Capacitor; Aluminum Electrolytic; Cap 470uF; Tol20%; Snap In; Vol-Rtg 160V; 25X25
$ 1.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX471M160C1P3.

Master Electronics

Datasheet9 pages4 years ago
Datasheet9 pages6 years ago

New Yorker Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-0.27%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLP471M200E1P3
CAPACITOR;ALUMINUM ELECTROLYTIC;CAP 470UF;TOL20%;SNAP IN;VOL-RTG 200V;30X25
Cornell DubilierSLP471M200C3P3
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 470UF, TOL20%, SNAP IN, 200V, 25X30
Cornell DubilierSLPX471M200A3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 200V 470muF ±20% 0.866Dia 22.00mm
KYOCERA AVXLLS2D471MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 200V 470muF ±20% 0.984Dia 25.00mm
KYOCERA AVXLGU2D471MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 470muF ±20% 1.181Dia 30.00mm
PanasonicECO-S2DB471BA
Cap Aluminum 470uF 200V 20% (22 X 35mm) Snap-In 10mm 0.423 Ohm 1400mA 3000h 105°C Bulk

Descriptions

Descriptions of Cornell Dubilier SLPX471M160C1P3 provided by its distributors.

Capacitor; Aluminum Electrolytic; Cap 470uF; Tol20%; Snap In; Vol-Rtg 160V; 25X25
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 160V 470muF ±20% 0.984Dia 25.00mm
Cap Aluminum Lytic 470uF 160V 20% (25 X 25mm) Snap-In 10mm 0.423 Ohm 1860mA 3000h 85C
SLPX Series 160 V 470 uF ±20% 25 x 25 mm Snap In Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors - Snap In 470uF 160V 20% 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitor 470Uf, 160V, 20%, Snap-In; Capacitance:470Μf; Voltage(Dc):160V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 85°C; Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLPX471M160C1P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor