Panasonic ECO-S2EB471DA

Cap Aluminum 470uF 250V 20% (30 X 30mm) Snap-In 10mm 0.353 Ohm 1400mA 3000h 105°C Bulk
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECO-S2EB471DA.

IHS

Datasheet7 pages16 years ago

Factory Futures

Master Electronics

CAD Models

Download Panasonic ECO-S2EB471DA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.83
$ 2.83
Stock
0
12,678
12,678
Authorized Distributors
0
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
353 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.4 A
1.65 A
1.65 A
Height - Seated (Max)
29.9974 mm
29.9974 mm
29.9974 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date1998-03-24
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Cornell Dubilier381LX471M250K022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 250V 470muF ±20% 1.181Dia 30.00mm
Cornell Dubilier381LX471M200K012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 470muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLP471M200C3P3
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 470UF, TOL20%, SNAP IN, 200V, 25X30
PanasonicECO-S2DB471BA
Cap Aluminum 470uF 200V 20% (22 X 35mm) Snap-In 10mm 0.423 Ohm 1400mA 3000h 105°C Bulk
KYOCERA AVXLGU2D471MELA
GU Series 470 uF 200 V 105°C Ø25 x 30 mm Snap-In Aluminum Electrolytic Cap
United Chemi-ConEKMH251VNN471MR30T
Cap Aluminum Lytic 470uF 250V 20% (30 X 30mm) Snap-In 10mm 0.353 Ohm 1570mA 2000h 105°C

Descriptions

Descriptions of Panasonic ECO-S2EB471DA provided by its distributors.

Cap Aluminum 470uF 250V 20% (30 X 30mm) Snap-In 10mm 0.353 Ohm 1400mA 3000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
CAP 470UF 250V ELECT TS-HB
Al Lytic Snap-in TSHB Series, 105C 250WV, 470uF, 30x30mm
CAP ALUM 470UF 20% 250V SNAP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECOS2EB471DA