Cornell Dubilier SLPX122M200H5P3

Capacitor; Aluminum Electrolytic; Cap 1200uF; Tol20%; Snap In; Vol-Rtg 200V; 35X35
$ 10.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX122M200H5P3.

Master Electronics

Datasheet9 pages4 years ago

New Yorker Electronics

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECO-S2DP122EX
Cap Aluminum 1200uF 200V 20% (35 X 30mm) Snap-In 10mm 0.166 Ohm 3500mA 3000h 85°C Bulk
PanasonicECO-S2DP122DA
Cap Aluminum 1200uF 200V 20% (30 X 45mm) Snap-In 10mm 0.166 Ohm 3500mA 3000h 85°C Bulk
Cornell DubilierSLP122M200E4P3
Aluminum Electrolytic Capacitors - Snap In 1200uF 200V 20% 105C
Cornell Dubilier380LQ122M250A032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 250V 1200muF ±20% 1.378Dia 35.00mm
KYOCERA AVXLLS2E122MELC
LLS series 250V 1200uF 35x35mm Snap In aluminum Electrolytic Capacitor
PanasonicECOS2EB122EA
Capacitor Aluminum 1200uF 250VDC 20% 35 X 45mm Snap-In 10mm 0.166 Ohm 2300mA 3000 hr Bulk

Descriptions

Descriptions of Cornell Dubilier SLPX122M200H5P3 provided by its distributors.

Capacitor; Aluminum Electrolytic; Cap 1200uF; Tol20%; Snap In; Vol-Rtg 200V; 35X35
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 200V 1200muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitors - Snap In 1200uF 200V 20% 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Aluminum Electrolytic Capacitor 1200Uf 200V 20%, Snap-In; Rango De Producto:Serie Lpx; Capacidad:1200Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:200V; Diámetro:35Mm; Resistencia Esr:0.166Ohm; Altura:35Mm; Núm. De Contactos:2 |Cornell Dubilier SLPX122M200H5P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor