Cornell Dubilier SK330M035ST

Cap Aluminum Lytic 33uF 35V 20% (5 X 11mm) Radial 2mm 4.82 Ohm 115mA 2000h 85C Standard
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SK330M035ST.

IHS

Datasheet8 pages4 years ago

Electro Sonic

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.158
$ 0.113
$ 0.113
Stock
33,934
144,066
144,066
Authorized Distributors
2
2
2
Capacitance
33 µF
33 µF
33 µF
Mount
PCB, Radial, Through Hole
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
4.82 Ω
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
115 mA
105 mA
105 mA
Height - Seated (Max)
10.9982 mm
12.4968 mm
12.4968 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSK330M025ST
Cap Aluminum 33uF 25V 20% (5 X 11mm) Radial 2mm 5.63 Ohm 110mA 2000h 85°C
Cornell DubilierSEK330M035ST
CAPACITOR, 33 MFD, 35VDC, RADIAL ALUMINUM ELECTROLYTIC, +-20% TOL 105 DEG C, 5mm DIA X 11mm HGT
KYOCERA AVXUVR1V330MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 33muF ±20% 0.197Dia 5.00mm
NichiconUKW1V330MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 35V 33muF ±20% 0.197Dia 5.00mm
NichiconUFW1V330MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 35V 33muF ±20% 0.197Dia 5.00mm
PanasonicECE-A1EN330U
Cap Aluminum 33uF 25V 20% (6.3 X 11.2mm) Radial 2.5mm 90mA 2000h 85°C Bulk

Descriptions

Descriptions of Cornell Dubilier SK330M035ST provided by its distributors.

Cap Aluminum Lytic 33uF 35V 20% (5 X 11mm) Radial 2mm 4.82 Ohm 115mA 2000h 85C Standard
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 35V 33muF ±20% 0.197Dia 5.00mm
CAPACITOR, AL ELECTROLYTIC, 33 UF, 20%, 35 VDC, RADIAL, ESR 4.82 OHMS, 5X11MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 33uF 35V
Aluminum Electrolytic Capacitor 33Uf, 35V, 20%, Radial; Capacitance:33Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:2Mm Rohs Compliant: Yes |Cornell Dubilier SK330M035ST

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor