Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UFW1V330MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 35V 33muF ±20% 0.197Dia 5.00mm
$ 0.079
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UFW1V330MDD.

IHS

Datasheet4 pages4 years ago

Nichicon SCT

TME

Newark

Inventory History

3 month trend:
-14.84%

CAD Models

Download Nichicon UFW1V330MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.079
$ 0.136
$ 0.136
Stock
64,591
157,801
157,801
Authorized Distributors
2
2
2
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
105 mA
105 mA
105 mA
Height - Seated (Max)
10.9982 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-15
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

KYOCERA AVXUVR1V330MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 33muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 33muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 33muF ±20% 0.197Dia 5.00mm
PanasonicECA-1VM330
Cap Aluminum 33uF 35V 20% Aluminum Cylindrical Can 2000 hr 85°C Bag
PanasonicECA-1EM330
Cap Aluminum 33uF 25V 20% Aluminum Cylindrical Can 2000 hr 85°C
PanasonicECA-1VM330I
Cap Aluminum 33uF 35V 20% Radial 2000h 85°C Ammo Pack

Descriptions

Descriptions of Nichicon UFW1V330MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 35V 33muF ±20% 0.197Dia 5.00mm
33uF 35V 卤20% 105mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
33μF 35V ±20% 2mm 2000h@ 85°C 105mA@ 120Hz,210mA@ 10kHz Plugins,D5xL11mm Through hole mounting 5mm(Length)*12.5mm(height)
Capacitor Alum Elect, 33Uf, 35V, 20%, Radial; Capacitance:33Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:2Mm; Product Length:- Rohs Compliant: Yes |Nichicon UFW1V330MDD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL