Cornell Dubilier SK100M050ST

Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 13.27 Ohm 65mA 2000h 85C Standard
$ 0.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SK100M050ST.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages7 years ago

Sager Electronics

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-69.01%

CAD Models

Download Cornell Dubilier SK100M050ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.213
$ 0.075
$ 0.075
Stock
26,381
404,286
404,286
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
PCB, Radial, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
13.27 Ω
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
65 mA
65 mA
65 mA
Height - Seated (Max)
10.9982 mm
11.9888 mm
11.9888 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSEK100M063ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 63V 10muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUVR1J100MDD1TD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 10UF 63V 20%, RADIAL 5X11 LS 5 MM
KYOCERA AVXUVR1J100MDD
UVR Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 10muF 63V
United Chemi-ConESMG630ELL100ME11D
Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 2mm 65mA 2000h 85°C Bulk
NichiconUFW1J100MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 63V 10muF ±20% 0.197Dia 5.00mm
United Chemi-ConESMG630ETD100ME11D
SMG Radial Can Aluminum Electrolytic Capacitor 0.197Dia 5.00mm ±20% 10muF 63V

Descriptions

Descriptions of Cornell Dubilier SK100M050ST provided by its distributors.

Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 13.27 Ohm 65mA 2000h 85C Standard
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 50V 10muF ±20% 0.197Dia 5.00mm
SK Series 10 uF 50 V 20 % Radial Through Hole Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor 10 microfarad
CAPACITOR, AL ELECTROLYTIC, 10 UF, 20%, 50 VDC, RADIAL, ESR 13.27 OHMS, 5X11MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
85 ºC Radial Leaded Aluminum Electrolytic Capacitors 10µF 50V
ALUMINUM ELECTROLYTIC CAPACITOR 10UF, 50; ALUMINUM ELECTROLYTIC CAPACITOR 10UF, 50V, 20%, RADIAL; Capacitance:10µF; Voltage(DC):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:2000 ho
Aluminum Electrolytic Capacitor 10Uf, 50V, 20%, Radial; Rango De Producto:Serie Sk; Capacidad:10Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial; Altura:11Mm |Cornell Dubilier SK100M050ST

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor