Cornell Dubilier SFA66S3K288B-F

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 3uF, Chassis Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SFA66S3K288B-F.

IHS

Datasheet5 pages10 years ago

Farnell

Newark

Electro Sonic

Sager Electronics

Alternate Parts

Price @ 1000
$ 7.414
Stock
1
2,517
Authorized Distributors
0
6
Capacitance
3 µF
3 µF
Dielectric
PP
-
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
660 V
660 V
Tolerance
10 %
10 %
Termination
Quick Connect
-
Height - Seated (Max)
76.2 mm
76.2 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2004-10-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Cornell DubilierSFP44S3K238B-F
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 3uF, Chassis Mount
Yageo GroupC274AC34300AA0J
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 3uF, Stud Mount
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 3uF, Through Hole Mount
FILM CAP MKP AC FILTER 3.3µF 10% 300Vac LS 27.5mm
Metallized Polypropylene Film Capacitor 2.7uF 1300VDC 10% Radial
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 3uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier SFA66S3K288B-F provided by its distributors.

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 3uF, Chassis Mount
Cap Film 3uF 660VAC PP 10% (54.86 X 33.27 X 73.15mm) Bracket Mount Metal Can 70C
Cap 3uF 660VAC PLYP 10% 54.864 X 33.274 X 73.152mm Solder Lug Metal Can
Capacitor, PolyproMetallized, Cap3uF, Tol10%, Vol-Rtg660VAC, QC, Oval, CaseA
CAPACITOR FILM, 3uF, 660VAC, 10%, CAN; P; CAPACITOR FILM, 3uF, 660VAC, 10%, CAN; Product Range:CORNELL DUBILIER - SF Series; Capacitance:3µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:660VAC; Capacitor Case Style:CAN

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor