Cornell Dubilier SFA66T3K288B-F

Cap Film 3uF 660VAC PP 10% (54.86 X 33.27 X 73.15mm) Bracket Mount Aluminum Oval Can 70C
$ 7.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SFA66T3K288B-F.

Master Electronics

Datasheet5 pages4 years ago

Sager Electronics

New Yorker Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2006-08-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierSFA66S3K288B-F
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 3uF, Chassis Mount
Cornell DubilierSFA37T3K219B-F
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 3uF, Chassis Mount
Cornell Dubilier32FD3703A-F
Cap Film 3uF 370VAC PP 10% (54.77 X 33.34 X 55.63mm) Bracket Mount Aluminum Oval Can 70C
Yageo GroupC274AC34300AA0J
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 3uF, Stud Mount
Cap Film 3uF 1250V PP 5% (58 X 25 X 45mm) Screw Mount 0.004 Ohm 105C T/R
Yageo GroupC4BSNBX4300ZAMJ
Film Capacitor, Polyester And Polypropylene, 1000V, 5% +Tol, 5% -Tol, 3uF, Chassis Mount

Descriptions

Descriptions of Cornell Dubilier SFA66T3K288B-F provided by its distributors.

Cap Film 3uF 660VAC PP 10% (54.86 X 33.27 X 73.15mm) Bracket Mount Aluminum Oval Can 70C
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 3uF, Chassis Mount
Radial Can FILM CAPACITOR SF 660V 3muF ±10% 2.160Lx1.310W 54.86mmx33.27mm Lip
CAP, FILM, PP, 3UF, 660V, CAN; Capacitan; CAP, FILM, PP, 3UF, 660V, CAN; Capacitance:3µF; Voltage Rating:660V; Capacitor Dielectric Type:PP (Polypropylene); Capacitance Tolerance:± 10%; Product Range:SF Series; Capacitor Case Style:Can; Lead Spacing:20.6mm
Motor Run Capacitor, 3Uf, 660Vac, Qc; Dielectric Type:Metallized Pp; Capacitor Case/Package:Can; Capacitance:3Μf; Capacitance Tolerance:± 10%; Capacitor Mounting:Panel Mount; Voltage(Ac):660V; Capacitor Terminals:Quick Connect Rohs Compliant: Yes |Cornell Dubilier SFA66T3K288B-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFA66T3K288B F