Vishay MKP1847530354K2

Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 3uF, Through Hole Mount
$ 3.23
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKP1847530354K2.

IHS

Datasheet17 pages2 years ago

Farnell

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.33%

CAD Models

Download Vishay MKP1847530354K2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 3uF, Through Hole Mount
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 3uF, Through Hole Mount
Film Capacitor, Mkp1848 Series, 3 F, 5%, Pp (Polypropylene), 700 V Rohs Compliant: Yes
Film Capacitor, Polypropylene, 875V, 10% +Tol, 10% -Tol, 3uF, Through Hole Mount
Film Capacitor, Polypropylene, 875V, 10% +Tol, 10% -Tol, 3uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 3uF, Through Hole Mount

Descriptions

Descriptions of Vishay MKP1847530354K2 provided by its distributors.

Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 3uF, Through Hole Mount
MKP 1847 3UF POLYPROPYLENE FILM CAPACITOR 350 V AC +/-5%, THROUGH HOLE
Cap Film 3uF 700V PP 5% (32 X 18 X 28mm) Radial 27.5mm 85C T/R
Radial FILM CAPACITOR MKP1847 350V 3muF ±5% 1.260Lx0.709W 32.00mmx18.00mm
MKP1847AC Series 350 V 3 uF ±5 % LS=27.5mm Metallized Polypropylene Film Cap
VISHAY MKP1847530354K2 Film Capacitor, 3 F, 350 V, MKP1847 Series,5%, Radial Leaded, PP (Polypropylene)
CAPACITOR, MKP, 350V, 3UF; Capacitance:3µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:350V; Life Time @ Temperature:500 hours @ 105°C; Capacitor Terminals:Radial Leaded; Lead Spacing:27.5mm; Capacitor Application:Safety / Suppression; Capacitor Mounting:Through Hole; External Depth:18mm; External Length / Height:28mm; External Width:32mm; Lead Length:27.5mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric