Cornell Dubilier SFA66S2K219B-F

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 2uF, Chassis Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SFA66S2K219B-F.

IHS

Datasheet5 pages10 years ago

Farnell

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 6.86
Stock
1,658
4,379
Authorized Distributors
0
6
Capacitance
2 µF
2 µF
Dielectric
PP
-
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
660 V
-
Tolerance
10 %
10 %
Termination
Quick Connect
-
Height - Seated (Max)
58.674 mm
58.674 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2004-10-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Cornell DubilierSFA66S2K156B-F
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 2uF, Chassis Mount
Cornell DubilierSFA37S2K219B-F
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 2uF, Chassis Mount
Cornell Dubilier32FD3702F
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 2uF, Chassis Mount
Yageo GroupC4BSMBX4200ZALJ
Film Capacitor, Polyester And Polypropylene, 850V, 5% +Tol, 5% -Tol, 2uF, Chassis Mount
Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 2.2uF, Chassis Mount
Yageo GroupC274ACF4200LF0J
Cap Film 2uF 470VAC PP 5%( 25 X 57mm) Stud Mount Wire Plastic Cylindrical Can 85C Bulk

Descriptions

Descriptions of Cornell Dubilier SFA66S2K219B-F provided by its distributors.

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 2uF, Chassis Mount
Cap Film 2uF 660VAC PP 10% (54.86 X 33.27 X 55.63mm) Bracket Mount Metal Can 70C
CAPACITOR POLYPROPYLENE PP FILM 2UF, 660V, 10%, QC
Cap 2uF 660VAC PLYP 10% 54.864 X 33.274 X 55.626mm Solder Lug Metal Can
Capacitor, PolyproMetallized, Cap2uF, Tol10%, Vol-Rtg660VAC, QC, Oval, CaseA

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor