Cornell Dubilier SEK470M035ST

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 35V 47muF ±20% 0.248Dia 6.30mm
$ 0.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SEK470M035ST.

Newark

Datasheet8 pages4 years ago

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-55.29%

Alternate Parts

Price @ 1000
$ 0.253
$ 0.205
$ 0.205
Stock
4,446
53,256
53,256
Authorized Distributors
1
4
4
Capacitance
47 µF
47 µF
47 µF
Mount
PCB, Radial, Through Hole
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
3.95 Ω
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
115 mA
270 mA
270 mA
Height - Seated (Max)
10.9982 mm
12.4968 mm
12.4968 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-06-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierSK470M025ST
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 3.95 Ohm 130mA 2000h 85C Standard
Cornell DubilierSEK470M025ST
CAPACITOR, 47 MFD, 25VDC, RADIAL ALUMINUM ELECTROLYTIC, +-20% TOL 105 DEG C, 5mm DIA X 11mm HGT
KYOCERA AVXUVR1E470MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 47muF ±20% 0.197Dia 5.00mm
Cornell DubilierSH470M025ST
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 4.52 Ohm 90mA 2000h 105C
NichiconUFW1E470MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 25V 47muF ±20% 0.197Dia 5.00mm
NichiconUKW1E470MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 25V 47muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Cornell Dubilier SEK470M035ST provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 35V 47muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 11mm) Radial 2.5mm 3.95 Ohm 115mA 2000h 105C
Aluminum Electrolytic Capacitor 47 microfarad
Aluminum Electrolytic Capacitors - Radial Leaded 35V 47uF ELEC RADL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Capacitor, Aluminum Electrolytic,47 uF,20%,35 VDC, Radial,6.3x11mm, ESR 3.95 Ohms | Cornell-Dubilier SEK470M035ST
ALUMINUM ELECTROLYTIC CAPACITOR 47UF, 35; ALUMINUM ELECTROLYTIC CAPACITOR 47UF, 35V, 20%, RADIAL; Capacitance:47µF; Voltage Rating:35V; Product Range:SEK Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Le
Aluminum Electrolytic Capacitor 47Uf, 35V, 20%, Radial; Rango De Producto:Serie Sek; Capacidad:47Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:6.3Mm; Terminales Del Condensador:Conexión Radial; Altura:11Mm |Cornell Dubilier SEK470M035ST

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor