Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SEK470M025ST

Capacitor, 47 Mfd, 25VDC, Radial Aluminum Electrolytic, +-20% Tol 105 Deg C, 5MM Dia X 11MM Hgt

$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SEK470M025ST.

Newark

Datasheet8 pages4 years ago

Electro Sonic

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.06%

Alternate Parts

Price @ 1000
$ 0.174
$ 0.155
$ 0.155
Stock
62,169
92,609
92,609
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Radial, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
4.52 Ω
800 mΩ
800 mΩ
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
90 mA
175 mA
175 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierSH470M025ST
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 4.52 Ohm 90mA 2000h 105C
Cornell DubilierSK470M025ST
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 3.95 Ohm 130mA 2000h 85C Standard
NichiconUFW1E470MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 25V 47muF ±20% 0.197Dia 5.00mm
NichiconUKW1E470MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 25V 47muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 47muF ±20% 0.197Dia 5.00mm
PanasonicEEUFM1E470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 25V 47muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Cornell Dubilier SEK470M025ST provided by its distributors.

CAPACITOR, 47 MFD, 25VDC, RADIAL ALUMINUM ELECTROLYTIC, +-20% TOL 105 DEG C, 5mm DIA X 11mm HGT
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 25V 47muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 4.52 Ohm 90mA 2000h 105C
Aluminum Electrolytic Capacitor 47 microfarad 25 VDC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Capacitor, Aluminum Electrolytic,47 uF,20%,25 VDC, Radial,5x11mm, ESR 4.52 Ohms | Cornell-Dubilier SEK470M025ST
105 ºC Radial Leaded Aluminum Electrolytic Capacitors 47µF 25V
ALUMINUM ELECTROLYTIC CAPACITOR 47UF, 25V, 20%, RADIAL; Capacitance: 47µF; Voltage Rating: 25V; Product Range: SEK Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Lead Spacing: 2mm; Height: 11mm
Aluminum Electrolytic Capacitor 47Uf, 25V, 20%, Radial; Rango De Producto:Serie Sek; Capacidad:47Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial; Altura:11Mm |Cornell Dubilier SEK470M025ST

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor