Cornell Dubilier SEK220M100ST

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 100V 22muF ±20% 0.315Dia 8.00mm
$ 0.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SEK220M100ST.

Farnell

Datasheet8 pages4 years ago
Datasheet8 pages12 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+190%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-06-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSK220M100ST
Cap Aluminum 22uF 100V 20% (8 X 11mm) Radial 3.5mm 4.83 Ohm 130mA 2000h 85°C
PanasonicECA2AM220
Cap Aluminum Lytic 22uF 100V 20% (6.3 X 11.2mm) Radial 2.5mm 115mA 2000h 85C Automotive Bulk
KYOCERA AVXUVR2A220MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 22muF ±20% 0.248Dia 6.30mm
NichiconUFW2A220MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 100V 22muF ±20% 0.248Dia 6.30mm
PanasonicECA-2AM220B
Panasonic ECA2AM220B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUKW2A220MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 100V 22muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Cornell Dubilier SEK220M100ST provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 100V 22muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 22uF 100V 20% (8 X 11mm) Radial 3.5mm 6.03 Ohm 115mA 2000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Capacitor, Aluminum Electrolytic,22 uF,20%,100 VDC, Radial,8x11mm, ESR 6.03 Ohms | Cornell-Dubilier SEK220M100ST
105 ºC Radial Leaded Aluminum Electrolytic Capacitors 22µF 100V
ALUMINUM ELECTROLYTIC CAPACITOR 22UF, 100V, 20%, RADIAL; Capacitance:22µF; Voltage Rating:100V; Product Range:SEK Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:8mm; Le
Aluminum Electrolytic Capacitor 22Uf, 100V, 20%, Radial; Rango De Producto:Serie Sek; Capacidad:22Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:100V; Diámetro:8Mm; Terminales Del Condensador:Conexión Radial; Altura:11Mm |Cornell Dubilier SEK220M100ST

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor