Cornell Dubilier PSU46015B

Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 460uF, Chassis Mount
$ 15.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier PSU46015B.

New Yorker Electronics

Datasheet4 pages4 years ago

Electro Sonic

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierPSU43015B
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 430uF, Chassis Mount
Cornell DubilierPSU46065
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 460uF, Chassis Mount
Cornell DubilierPSU43065A
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 430uF, Chassis Mount
NichiconLNT2G471MSEC
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNT 400V 470muF ±20% 1.378Dia 35.00mm
NichiconLNT2V471MSEC
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNT 350V 470muF ±20% 1.378Dia 35.00mm
United Chemi-ConE32D351LPN471MA67M
SERIES: U32D; VOLT: 350; CAP: 470; DIA X LENGTH: 34X66; PACKAGING: LG

Descriptions

Descriptions of Cornell Dubilier PSU46015B provided by its distributors.

Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 460uF, Chassis Mount
Capacitors, Aluminum Electrolytic, Leaded 460-552uF 110/125V | Cornell-Dubilier PSU46015B
Aluminum Electrolytic Capacitor 460 microfarad 125 VAC
Cap Aluminum Lytic 460uF 110VAC/125VAC (36.51 X 85.73mm) Bracket Mount Dual Quick Connect 65C
Aluminum Electrolytic Capacitor 460-552Uf 125V, 20%, Qc; Capacitance:460Μf; Voltage(Dc):-; Voltage(Ac):125V; Capacitance Tolerance:± 20%; Capacitor Terminals:Quick Connect; Lifetime @ Temperature:5000 Hours @ 105°C; Esr:- Rohs Compliant: Yes |Cornell Dubilier PSU46015B

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor