Cornell Dubilier PSU46065

Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 460uF, Chassis Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier PSU46065.

IHS

Datasheet4 pages4 years ago

Sager Electronics

X-ON

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date1998-02-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierPSU46015B
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 460uF, Chassis Mount
Cornell DubilierPSU40065
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 400uF, Chassis Mount
Cornell DubilierPSU43015B
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 430uF, Chassis Mount
NichiconLNT2G471MSEC
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNT 400V 470muF ±20% 1.378Dia 35.00mm
NichiconLNT2V471MSEC
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNT 350V 470muF ±20% 1.378Dia 35.00mm
NichiconLNT2W471MSEF
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNT 450V 470muF ±20% 2.008Dia 51.00mm

Descriptions

Descriptions of Cornell Dubilier PSU46065 provided by its distributors.

Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 460uF, Chassis Mount
Motor Start Capacitors & Motor Run Capacitors 460-552uF 165V
CAP ALUM 460UF 20% 165V QC TERM
Aluminum Electrolytic Capacitor 460-552Uf 165V, 20%, Qc; Capacitance:460Μf; Voltage(Dc):-; Voltage(Ac):165V; Capacitance Tolerance:± 20%; Capacitor Terminals:Quick Connect; Lifetime @ Temperature:5000 Hours @ 105°C; Esr:- Rohs Compliant: Yes |Cornell Dubilier PSU46065

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor