Nichicon LNT2G471MSEC

Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNT 400V 470muF ±20% 1.378Dia 35.00mm
$ 16.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LNT2G471MSEC.

IHS

Datasheet5 pages3 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconLNT2W471MSEF
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNT 450V 470muF ±20% 2.008Dia 51.00mm
NichiconLNT2V471MSEC
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNT 350V 470muF ±20% 1.378Dia 35.00mm
United Chemi-ConE32D351LPN471MA67M
SERIES: U32D; VOLT: 350; CAP: 470; DIA X LENGTH: 34X66; PACKAGING: LG
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Chassis Mount
Cornell DubilierPSU46015A
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 460uF, Chassis Mount
Cornell DubilierPSU43015A
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 430uF, Chassis Mount

Descriptions

Descriptions of Nichicon LNT2G471MSEC provided by its distributors.

Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNT 400V 470muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Chassis Mount
470¦ÌF 400V ¡À20% 12.7mm 5000h@ 105¡ãC 3.1A@ 120Hz,4.34A@ 10kHz , 35mm*100mm*103mm
400V 470uF 卤20% 3.1A@120Hz Bolt,D35xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
105degC Standard Screw Terminal Type, 470 μ F, 400 V, -25 to 105°C, RoHS
Nichicon SCT
Capacitor, 470 MFD, 400VDC, Can
CAP ALUM 470UF 20% 400V SCREW CH
Capacitor Alum Elect, 470Uf, 400V, 20%, Screw; Capacitance:470Μf; Voltage(Dc):400V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Screw; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Lead Spacing:- Rohs Compliant: Yes |Nichicon LNT2G471MSEC

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL