Cornell Dubilier PSU43065A

Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 430uF, Chassis Mount
$ 30.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier PSU43065A.

New Yorker Electronics

Datasheet4 pages4 years ago

Electro Sonic

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierPSU43015B
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 430uF, Chassis Mount
Cornell DubilierPSU46015B
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 460uF, Chassis Mount
Cornell DubilierPSU43015A
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 430uF, Chassis Mount
NichiconLNT2G471MSEC
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNT 400V 470muF ±20% 1.378Dia 35.00mm
NichiconLNT2V471MSEC
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNT 350V 470muF ±20% 1.378Dia 35.00mm
NichiconLNT2W471MSEF
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNT 450V 470muF ±20% 2.008Dia 51.00mm

Descriptions

Descriptions of Cornell Dubilier PSU43065A provided by its distributors.

Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 430uF, Chassis Mount
Capacitors, Aluminum Electrolytic, Leaded 430-516uF 165V | Cornell-Dubilier PSU43065A
Cap Aluminum Lytic 430uF 165VAC 20%( 46.04 X 85.73mm) Bracket Mount Dual Quick Connect 65C
Aluminum Electrolytic Capacitor 430-516Uf 165V, 20%, Qc; Capacitance:430Μf; Voltage(Dc):-; Voltage(Ac):165V; Capacitance Tolerance:± 20%; Capacitor Terminals:Quick Connect; Lifetime @ Temperature:5000 Hours @ 105°C; Esr:- Rohs Compliant: Yes |Cornell Dubilier PSU43065A

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor