Cornell Dubilier PSU43015A

Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 430uF, Chassis Mount
$ 28.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier PSU43015A.

Farnell

Datasheet4 pages4 years ago

Sager Electronics

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date1998-02-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierPSU40065A
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 400uF, Chassis Mount
Cornell DubilierPSU46015A
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 460uF, Chassis Mount
NichiconLNT2G471MSEC
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNT 400V 470muF ±20% 1.378Dia 35.00mm
NichiconLNT2V471MSEC
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNT 350V 470muF ±20% 1.378Dia 35.00mm
United Chemi-ConE32D351LPN471MA67M
SERIES: U32D; VOLT: 350; CAP: 470; DIA X LENGTH: 34X66; PACKAGING: LG
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Chassis Mount

Descriptions

Descriptions of Cornell Dubilier PSU43015A provided by its distributors.

Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 430uF, Chassis Mount
Radial Can - QC Terminals ALUMINUM ELECTROLYTIC CAPACITOR PSU 125V 430muF 0% +20% 1.813Dia 46.05mm
ALUMINUM ELECTROLYTIC CAPACITOR 430-516UF 125V, 20%, QC
CAPACITOR, AL ELECTROLYTIC, CAP 430-516 UF, MOTOR START, 110/125 VAC
Aluminum Electrolytic Capacitor 430-516Uf 125V, 20%, Qc; Rango De Producto:Serie Psu; Capacidad:430Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:125Vac; Diámetro:46Mm; Resistencia Esr:-; Altura:85.7Mm; Capacidad Max:516Μf |Cornell Dubilier PSU43015A

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • PSU43015A.