Cornell Dubilier OTBH105KNPIR-F

Radial Can FILM CAPACITOR OTB 660V 1muF ±10% 2.160Lx1.310W 54.86mmx33.27mm Lip
$ 33.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier OTBH105KNPIR-F.

Master Electronics

Datasheet3 pages4 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.76%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.30
Introduction Date1996-11-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierSFA66T1K156B-F
Cap Film 1uF 660VAC PP 10% (54.86 X 33.27 X 39.62mm) Bracket Mount Aluminum Oval Can 70C
Cornell DubilierSCRN233R-F
Cap Film 1uF 1000V Paper 10%( 54.864 X 33.274 X 54.102mm) Metal Oval Can 80C
Cornell DubilierT10W1NR-F
Cap Film 1uF 1000V Paper 10%( 54.864 X 33.274 X 54.102mm) Metal Oval Can 105C
Yageo GroupC4BSPBX4100ZBJJ
Film Capacitor, Polyester And Polypropylene, 1200V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount
Yageo GroupC4BSPBX4100ZAJJ
Film Capacitor, Polyester And Polypropylene, 1200V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount
Cap Film 1uF 2000V PP 5% (58 X 30 X 45mm) Screw Mount 0.004 Ohm 105C T/R

Descriptions

Descriptions of Cornell Dubilier OTBH105KNPIR-F provided by its distributors.

Radial Can FILM CAPACITOR OTB 660V 1muF ±10% 2.160Lx1.310W 54.86mmx33.27mm Lip
Cap Film 1uF 1500V Paper 10% (54.864 X 33.274 X 54.102mm) Bracket Mount Solder Lug Metal Oval Can 85C
Paper Capacitor, Paper, 1500V, 10% +Tol, 10% -Tol, 1uF, Chassis Mount
Capacitor, AC/DC1660/1500 | Cornell-Dubilier OTBH105KNPIR-F
CAP FILM 1UF 10% 1.5KVDC QC TERM
1¦ÌF ¡À10% 20.57mm 1.5KV 660V , 54.86mm*33.27mm*57.15mm
Film Capacitors 1500Vdc/660Vac 1uF
DC/AC Dual Rated Capacitors, Protected, High Voltage, Paper-Film/Foil Capacitors for AC & DC Applications 1µF 660/1500V
CAP, MOTOR RUN, 1UF, 660V, SOLDER LUG; Dielectric Type:Film / Foil Paper; Capacitor Case / Package:Can; Capacitance:1µF; Capacitance Tolerance:± 10%; Capacitor Mounting:Panel Mount; Voltage(AC):660V; Capacitor Terminals:Solder Lug RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor