What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier SCRN233R-F

Cap Film 1uF 1000V Paper 10%( 54.864 X 33.274 X 54.102mm) Metal Oval Can 80C
$ 75.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SCRN233R-F.

Master Electronics

Datasheet4 pages4 years ago

Sager Electronics

New Yorker Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierT10W1NR-F
Cap Film 1uF 1000V Paper 10%( 54.864 X 33.274 X 54.102mm) Metal Oval Can 105C
Cornell DubilierT6W1NR-F
Cap Film 1uF 600V Paper 10% (54.864 X 33.274 X 54.102mm) Metal Oval Can 105C
CAPACITOR, FILM, 1UF, 1.25KV, BOXED; Product Range:VISHAY - MKP386M Series; Capa
Cornell DubilierSFA66T1K156B-F
Cap Film 1uF 660VAC PP 10% (54.86 X 33.27 X 39.62mm) Bracket Mount Aluminum Oval Can 70C
Yageo GroupC4BSPBX4100ZAJJ
Film Capacitor, Polyester And Polypropylene, 1200V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount
Cap Film 1uF 2000V PP 5% (58 X 30 X 45mm) Screw Mount 0.004 Ohm 105C T/R

Descriptions

Descriptions of Cornell Dubilier SCRN233R-F provided by its distributors.

Cap Film 1uF 1000V Paper 10%( 54.864 X 33.274 X 54.102mm) Metal Oval Can 80C
Film Capacitor, Mixed (film+paper), 1000V, 10% +Tol, 10% -Tol, 1uF, Chassis Mount
CAPACITOR, FILM, HV, 1000V, 1UF; Capacitor Dielectric Type:Metalised Paper (MP); Capacitance:1µF; Capacitance Tolerance:± 10%; Voltage Rating:1kV; Life Time @ Temperature:40000 hours @ 65°C; Capacitor Case Style:A; Capacitor Mounting:Panel; Lead Spacing:20.6mm; Operating Temperature Range:-40°C to +65°C; No. of Pins:2; Package / Case:A; Termination Type:Screw
Capacitor Paper Film 1Uf, 1Kv, 10%, Case; Rango De Producto:Serie Scr; Capacidad:1Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Papel (Mp); Tensión Nominal:1000V; Tipo De Condensador:Can; Núm. De Contactos:2 |Cornell Dubilier SCRN233R-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor