Cornell Dubilier MLP442M050EK0D

Aluminum Electrolytic Capacitor, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4400uF, Through Hole Mount
$ 75.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MLP442M050EK0D.

New Yorker Electronics

Datasheet6 pages5 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 75.35
$ 77.37
$ 77.37
Stock
3,084
3,050
3,050
Authorized Distributors
5
6
6
Capacitance
4.4 mF
4.4 mF
4.4 mF
Mount
Chassis Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
97 mΩ
97 mΩ
97 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
3.7 A
3.7 A
3.7 A
Height - Seated (Max)
12.7 mm
12.7 mm
12.7 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NichiconLNT1K472MSE
Cap Aluminum Lytic 4700uF 80V 20% (35 X 80mm) Screw Terminal 3500mA 2000h 105C Bulk
United Chemi-ConE36D630LPN472TA54M
SERIES: U36D; VOLT: 63; CAP: 4700; DIA X LENGTH: 34X53; PACKAGING: LG
NichiconLNT2A472MSE
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNT 100V 4700muF ±20% 1.378Dia 35.00mm
Cornell DubilierCGS472U040R2C
CAPACITOR, ALUM ELECTROLYTIC,4700 UF,-10,+75%,40 VDC, SCREW TERMINAL,1.375X2.125IN
United Chemi-ConERWE451LGN472MED0M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4700uF
Cornell DubilierCGS472U025R2C
Cap Aluminum 4700uF 25V -10% to 75% (34.925 X 53.975mm) Clamp Mount Screw Terminal 0.101 Ohm 2700mA 85°C

Descriptions

Descriptions of Cornell Dubilier MLP442M050EK0D provided by its distributors.

Aluminum Electrolytic Capacitor, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4400uF, Through Hole Mount
Capacitors, Aluminum Electrolytic, Leaded 4400uF 50V 20% FLATPACK | Cornell-Dubilier MLP442M050EK0D
85 °C Flatpack, Ultra Long Life, Aluminum Electrolytic 4400µF 50V
CAP ALUM 4400UF 20% 50V FLATPACK

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor